The Evervision VGG644804-6UFLWA is a 5.7 VGA TFT display with a resolution of 640x480 pixels. It features an LVDS interface and LED backlight. The display measures 144mm in length, 104.6mm in width, and 13mm in height. It operates within a typical brightness of 700 units.
Evervision VGG644804-6UFLWA technical specifications.
| Package Length (mm) | 144 |
| Package Width (mm) | 104.6 |
| Package Height (mm) | 13 |
| Seated Plane Height (mm) | 13 |
| Pixel Format | 640x480Pixels |
| Display Size | 5.7in |
| Resolution Standard | VGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 700cd/m2 |
| Outline Dimensions | 144x104.6x13mm |
| Backlight | LED |
| Interface Type | LVDS |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG644804-6UFLWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.