
5.7in TFT VGA 640x480Pixels 700cd/m2 LED Backlight
Sign in to ask questions about the Evervision VGG644804-6UFLWD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Evervision VGG644804-6UFLWD technical specifications.
| Package Length (mm) | 144 |
| Package Width (mm) | 104.6 |
| Package Height (mm) | 13 |
| Seated Plane Height (mm) | 13 |
| Pixel Format | 640x480Pixels |
| Display Size | 5.7in |
| Resolution Standard | VGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 700cd/m2 |
| Outline Dimensions | 144x104.6x13mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG644804-6UFLWD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.