The Evervision VGG644804-6UFLWE is a 5.7 VGA TFT display with a resolution of 640x480 pixels and a 4:3 aspect ratio. It features an LED backlight and measures 144x104.6x14.5mm in outline dimensions. The display is designed for applications where a high-quality visual output is required, and it is suitable for use in a variety of environments.
Evervision VGG644804-6UFLWE technical specifications.
| Package Length (mm) | 144 |
| Package Width (mm) | 104.6 |
| Package Height (mm) | 14.5 |
| Pixel Format | 640x480Pixels |
| Display Size | 5.7in |
| Resolution Standard | VGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 560cd/m2 |
| Outline Dimensions | 144x104.6x14.5mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG644804-6UFLWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.