The Evervision VGG804806-6UFLWG is a 7-inch WVGA TFT display with a resolution of 800x480 pixels. It features a LED backlight and a pixel format of 800x480. The display has an aspect ratio of 5:3 and a typical brightness of 900. It measures 166.6mm in length, 109.4mm in width, and 10mm in height. The display is available in a non-touchscreen version.
Evervision VGG804806-6UFLWG technical specifications.
| Package Length (mm) | 166.6 |
| Package Width (mm) | 109.4 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | No |
| Typical Brightness | 900cd/m2 |
| Outline Dimensions | 166.6x109.4x10mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG804806-6UFLWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.