7in TFT WVGA 800x480Pixels LVDS 450cd/m2 LED Backlight
Sign in to ask questions about the Evervision VGG804808-6UFLWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Evervision VGG804808-6UFLWB technical specifications.
| Package Length (mm) | 174.4 |
| Package Width (mm) | 113.44 |
| Package Height (mm) | 11.8 |
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 450cd/m2 |
| Outline Dimensions | 174.40x113.44x11.8mm |
| Backlight | LED |
| Interface Type | LVDS |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG804808-6UFLWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.