7in TFT WVGA 800x480Pixels 450cd/m2 LED Backlight
Evervision VGG804808-6UFLWD technical specifications.
| Package Length (mm) | 174.4 |
| Package Width (mm) | 113.44 |
| Package Height (mm) | 11.8 |
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 450cd/m2 |
| Outline Dimensions | 174.40x113.44x11.8mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG804808-6UFLWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.