The Evervision VGG804809-6UFLWA is a 9" WVGA TFT display with a resolution of 800x480 pixels. It features an LED backlight and a pixel format of 800x480. The display has a typical brightness of 250 and does not have a touchscreen interface. The display's outline dimensions are 211.1x126.5x5.9mm, with a seated plane height of 7.4mm. It is suitable for use in a variety of applications where a high-resolution display is required.
Evervision VGG804809-6UFLWA technical specifications.
| Package Length (mm) | 211.1 |
| Package Width (mm) | 126.5 |
| Package Height (mm) | 5.9 |
| Seated Plane Height (mm) | 7.4 |
| Pixel Format | 800x480Pixels |
| Display Size | 9in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | No |
| Typical Brightness | 250cd/m2 |
| Outline Dimensions | 211.1x126.5x5.9mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG804809-6UFLWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.