This Evervision display features a 10.2 inch WVGA resolution, 800x480 pixel format, and a 5:3 aspect ratio. It has a typical brightness of 350 units and uses an LED backlight. The display measures 235x145.8x5.9mm in outline dimensions and 7.4mm in seated plane height. It is available in a non-touchscreen configuration.
Evervision VGG804813-6UFLWA technical specifications.
| Package Length (mm) | 235 |
| Package Width (mm) | 145.8 |
| Package Height (mm) | 5.9 |
| Seated Plane Height (mm) | 7.4 |
| Pixel Format | 800x480Pixels |
| Display Size | 10.2in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | No |
| Typical Brightness | 350cd/m2 |
| Outline Dimensions | 235x145.8x5.9mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG804813-6UFLWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.