8in TFT SVGA 800x600Pixels 250cd/m2 LED Backlight
Evervision VGG806003-6UFLWA technical specifications.
| Package Length (mm) | 183 |
| Package Width (mm) | 141 |
| Package Height (mm) | 6.3 |
| Seated Plane Height (mm) | 7.4 |
| Pixel Format | 800x600Pixels |
| Display Size | 8in |
| Resolution Standard | SVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 250cd/m2 |
| Outline Dimensions | 183x141x6.3mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG806003-6UFLWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.