Sign in to ask questions about the Evidence FLEX001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Evidence FLEX001 technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | USB, Ethernet |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Evidence FLEX001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
