Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exact 01539 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exact 01539 technical specifications.
| Set Type | Hand Tap |
| Maximum Tap Size | 3/8 in UNF |
| Minimum Tap Size | 3/8 in UNF |
| Number of Pieces | 2 |
| Material | HSS |
| Set Contents | Taper Tap and Second Tap |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 01539 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.