Exact 05361 technical specifications.
| Number of Steps | 11 |
| Drill Diameter | 3 → 13mm |
| Material | HSS |
| Minimum Head Size | 3mm |
| Maximum Head Size | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 05361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
