Exact 07004 technical specifications.
| Set Type | Step Drill Set |
| Minimum Size | 4mm |
| Maximum Size | 30mm |
| Material | HSS |
| Number of Pieces | 3 |
| Set Contents | Step Drill Bits |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 07004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.