
EXACT HSS 2.5 10.2 mm 11 Piece Hex Drill Set
Checking distributor stock and pricing after the page loads.
Exact 50907 technical specifications.
| Set Type | Hex Drill Set |
| Minimum Size | 2.5mm |
| Maximum Size | 10.2mm |
| Material | HSS |
| Number of Pieces | 11 |
| Set Contents | Sink Bit; HSS Drill Bits; Bit Holder |
| RoHS | Not Compliant |
No datasheet is available for this part.
