IC DAC 12BIT PARALL IOUT 20TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 117mW |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Settling Time | 13us |
| Supply Type | Single |
| RoHS | Compliant |