Exar AD73311LARSZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 325mW |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Exar AD73311LARSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.