The Exar BU2373FV-E2 is a single crystal oscillator with a maximum frequency of 675MHz. It is packaged in a VQFN package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It features a phase-locked loop (PLL) and is suitable for use in bulk packaging.
Checking distributor stock and pricing after the page loads.
Exar BU2373FV-E2 technical specifications.
| Package/Case | VQFN |
| Input | Crystal |
| Max Frequency | 675MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Bulk |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.