The Exar SP317J-L is a single-output adjustable linear regulator with a maximum input voltage of 15V and an output current of 1A. It features a reference voltage of 1.3V and an output voltage of 1.25V. The device is packaged in a SOT-223 case and is available in rail/Tube packaging. The SP317J-L operates over a temperature range of 0°C to 125°C.
Exar SP317J-L technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Packaging | Rail/Tube |
| Reference Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP317J-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.