The Exar SP317V-L is a single-output adjustable regulator with a maximum output current of 1A and a maximum input voltage of 15V. It is packaged in a TO-220 case and is available in rail or tube packaging. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Exar SP317V-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP317V-L technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Packaging | Rail/Tube |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP317V-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.