The Exar SP3232EET is a dual UART transceiver with a data rate of 235Kbps. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 1mA. The device is packaged in a SOIC W package and is suitable for surface mount applications. The SP3232EET has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Exar SP3232EET technical specifications.
| Package/Case | SOIC W |
| Data Rate | 235Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.