The Exar SP505BCF is a 7-channel transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a height of 2mm and a length of 14mm. The device operates at a supply voltage of 5V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Exar SP505BCF technical specifications.
| Height | 2mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 7 |
| Number of Transmitters | 7 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |