
This DC/DC controller is a single output device with a maximum supply voltage of 5.5V and a maximum frequency of 560kHz. It is packaged in a SOIC N surface mount package and is RoHS compliant. The device has a duty cycle of 100% and a fall time of 40ns.
Exar SP6121CN-L/TR technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Max Frequency | 560kHz |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6121CN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
