
Voltage Mode PWM Controller 30A 10-Pin MSOP T/R
Exar SP6132HEU-L/TR technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Output Current | 30kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6132HEU-L/TR to view detailed technical specifications.
No datasheet is available for this part.
