
The Exar SP6205EM5-L-2-85 is a fixed and adjustable output voltage regulator with a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a lead-free SOT-23-5 package and has a maximum input voltage of 6V and a minimum input voltage of 2.7V.
Exar SP6205EM5-L-2-85 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.85V |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
