The SP6205EM5-L-ADJ is a single output linear regulator from Exar, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and can supply up to 500mA of output current. The device has a dropout voltage of 180mV and can handle a maximum input voltage of 5.5V. The output voltage is adjustable between 2.5V and 3.3V. The regulator is RoHS compliant.
Exar SP6205EM5-L-ADJ technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.