The Exar SP6213EC5-L-5-0 is a single-output fixed voltage regulator with a maximum output current of 100mA. It operates within a temperature range of -40°C to 125°C and is packaged in a SC case. The device has a maximum input voltage of 6V and a minimum input voltage of 2.5V, with an input bias current of 65uA. The regulator is RoHS compliant.
Exar SP6213EC5-L-5-0 technical specifications.
| Package/Case | SC |
| Input Bias Current | 65uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.