The Exar SP6213EC5-L-5-0/TR is a single-output fixed voltage regulator with a maximum output current of 100mA and a fixed output voltage of 5V. It operates within a temperature range of -40°C to 125°C and is packaged in a SC case, available on tape and reel. The device has a low input bias current of 65uA and can handle a maximum input voltage of 6V, with a minimum input voltage of 2.5V. The Exar SP6213EC5-L-5-0/TR is RoHS compliant.
Sign in to ask questions about the Exar SP6213EC5-L-5-0/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6213EC5-L-5-0/TR technical specifications.
| Package/Case | SC |
| Input Bias Current | 65uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6213EC5-L-5-0/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.