Exar SP6222EC5-L-3-0/TR technical specifications.
| Dropout Voltage | 60mV |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6222EC5-L-3-0/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
