V REG LDO 0.5A +3.3V, 6231, MLP-6; Output Type: Fixed; Input Voltage Min: 4.75V; Input Voltage Max: 6V; Fixed Output...
Exar SP6231ER-L-3-3 technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.1V |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Output Current | 500mA |
| Output Type | Fixed |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.