Supervisory Circuits Dual Pwr w/Watchdog
Exar SP6342EK1-L/TR technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 30uA |
| Overvoltage Threshold | 1.34V |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 1.286V |
| RoHS | Not Compliant |
No datasheet is available for this part.