Switching Voltage Regulators 1.5MHz, 600mA Sync Step Down Converter
Exar SP6669CEK-L/TR technical specifications.
| Package/Case | SOT-23-5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6669CEK-L/TR to view detailed technical specifications.
No datasheet is available for this part.