
Surface mount supervisory circuit with active-low reset, featuring a reset threshold voltage range of 3V to 3.17V. This integrated circuit operates from 1V to 5.5V supply voltage, with a maximum power dissipation of 500mW. Includes a watchdog timer and a reset timeout of 140ms, suitable for micro-processor supervision. Packaged in an 8-pin SOIC with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H).
Exar SP690TEN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 3.17V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.775V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.525V |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP690TEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
