LED Lighting Drivers 2.7V-5.5V 40mA temp -40C to 85C
Exar SP7611AEC6-L technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Packaging | Bulk |
| Power Dissipation | 190mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.