Sign in to ask questions about the Exar SP7686ER-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP7686ER-L technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Operating Frequency | 2.4 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.4MHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7686ER-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
