The Exar SP809NEK-L-3-1 is a single reset IC with a power dissipation of 320mW. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology in the SOT-23 package. The device is RoHS compliant and has a maximum supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.147V |
| Min Reset Threshold Voltage | 3.054V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |