The SPX1117T-L-1-8/TR is a 1.8V fixed output linear regulator from Exar, featuring an output current of 800mA. It operates within a temperature range of -40°C to 125°C and has an input bias current of 5mA. The device is packaged in a TO-263 case and is RoHS compliant.
Exar SPX1117T-L-1-8/TR technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 5mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.