
The Exar SPX29153T5-L is a single-output linear regulator with a dropout voltage of 390mV and a maximum operating temperature of 125°C. It can supply a maximum current of 1.5A and operates within a supply voltage range of 2.5V to 16V. The device is packaged in a TO-263 case and is RoHS compliant. It is suitable for use in applications where a stable output voltage is required.
Sign in to ask questions about the Exar SPX29153T5-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX29153T5-L technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 390mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29153T5-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.