
The SPX29503U5-L is a single-output linear regulator from Exar, featuring a maximum output current of 5A and a minimum output voltage of 1.25V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a TO-220 case and has a maximum supply voltage of 16V.
Sign in to ask questions about the Exar SPX29503U5-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX29503U5-L technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 370mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29503U5-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.