The Exar SPX5205M5-L-2-8 is a single-output positive voltage regulator with a fixed output voltage of 2.8V and an output current of 150mA. It is available in a surface-mount SOT-23 package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a quiescent current of 1uA. The output voltage accuracy is 1% and the minimum input voltage is 2.5V.
Checking distributor stock and pricing after the page loads.
Exar SPX5205M5-L-2-8 technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1% |
| Polarity | Positive |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.