
The ST16C1450CJ28-F is a single channel UART from Exar, packaged in a PLCC package. It operates over a temperature range of 0°C to 70°C and is powered by a maximum supply voltage of 5.5V. The device has a maximum supply current of 3mA and a nominal supply voltage of 5.5V. It is RoHS compliant and available in a rail/Tube packaging configuration.
Sign in to ask questions about the Exar ST16C1450CJ28-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C1450CJ28-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.041719oz |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C1450CJ28-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
