2.97V To 5.5V Duart With 16 Byte Fifos
Checking distributor stock and pricing after the page loads.
Exar ST16C2550CP40-F technical specifications.
| Package/Case | PDIP |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Package Quantity | 9 |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |