
The Exar ST16C2552CJ44TR-F is a dual UART I2C/SPI bridge with a 64-byte FIFO. It operates at a maximum data rate of 4 Mbps and is packaged in a lead-free PLCC. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is RoHS compliant and has a supply current of 3mA. The Exar ST16C2552CJ44TR-F is available in tape and reel packaging with a quantity of 500 units per package.
Exar ST16C2552CJ44TR-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 4Mbps |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C2552CJ44TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
