The ST16C450CQ48TR-F is a single channel UART IC from Exar, operating at a maximum data rate of 1.5Mbps. It is designed to function within a supply voltage range of 2.97V to 5.5V and can handle a maximum supply current of 3mA. The device is packaged in a lead-free TQFP package and is suitable for surface mount applications. It can operate within a temperature range of 0°C to 70°C.
Exar ST16C450CQ48TR-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.