The Exar ST16C454IJ68TR-F is a 4-channel surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a data rate of 1.5Mbps and a supply current of 6mA. It is packaged in a PLCC package and is available in quantities of 250, packaged in tape and reel.
Exar ST16C454IJ68TR-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C454IJ68TR-F to view detailed technical specifications.
No datasheet is available for this part.