Uart 1-CH 16BYTE Fifo 3.3V/5V 40-PIN PDIP
Checking distributor stock and pricing after the page loads.
Exar ST16C550IP40-F technical specifications.
| Package/Case | PDIP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |