Exar ST16C554DIQ64 technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.