Exar ST16C654IJ68TR-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Interface | UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C654IJ68TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.