Sign in to ask questions about the Exar ST78C34CJ44-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST78C34CJ44-F technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Exar ST78C34CJ44-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.