Sign in to ask questions about the Exar ST78C34CJ44TR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST78C34CJ44TR-F technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Exar ST78C34CJ44TR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.