Exar XR16C854IJ-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 2Mbps |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 6mA |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.171777oz |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XR16C854IJ-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
